2540290000 | Weidmüller
Terminal block, push-in connection, 4.0 mm², 2 pole, 32 A, 8 kV, dark beige, 2540290000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2360 €
50 pcs.
4.9028 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in terminal, 2540290000, Weidmüller
Plug-in terminal, PUSH IN, dark beige, 4 mm², 32 A, number of connections: 2, number of layers: 2, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 6.1 mm | |
| Height | 100 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |