2540090000 | Weidmüller

Terminal block, push-in connection, 4.0 mm², 2 pole, 32 A, 8 kV, dark beige, 2540090000

Order No.: 51P6576
EAN: 4050118551945
MPN:
2540090000
APGTB 4 FT 4C/2
Series: A-Reihe
2540090000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2540090000, Weidmüller

Plug-in terminal, PUSH IN, dark beige, 4 mm², 32 A, number of connections: 2, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 98 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes