2534380000 | Weidmüller

Through terminal block, push-in connection, 4.0 mm², 32 A, 8 kV, dark blue, 2534380000

Order No.: 51P5946
EAN: 4050118546071
MPN:
2534380000
A2C 4 DBL
Series: A-Reihe
2534380000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
50 pcs.
1.3209 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2534380000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 60 mm
Connection push-in connection
Colour dark blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes