2494090000 | Weidmüller

Through terminal block, push-in connection, 16 mm², 76 A, 8 kV, dark beige, 2494090000

Order No.: 51P6006
EAN: 4050118503791
MPN:
2494090000
A3C 16
Series: A-Reihe
2494090000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
50 pcs.
4.0222 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2494090000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 16 mm²
AWG cross-section AWG 18 to 4
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 51.5 mm
Width 12 mm
Height 102 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No