2485930000 | Weidmüller

Terminal block, push-in connection, 1.5 mm², 4 pole, 17.5 A, 6 kV, blue, 2485930000

Order No.: 51P6603
EAN: 4050118496406
MPN:
2485930000
APGTB 1.5 2T VL 4C/2 BL
Series: A-Reihe
2485930000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8675 €
50 pcs.
3.6057 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2485930000, Weidmüller

Plug-in terminal, PUSH IN, blue, 1.5 mm², 17.5 A, number of connections: 4, number of layers: 2, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 45 mm
Width 3.5 mm
Height 84.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No