2424270000 | Weidmüller
Panel plug, M12, 5 pole, straight, 2424270000
Order No.: 53P0914
EAN: 4050118432206
MPN:
2424270000
SAIE-M12S-5A-FV-20-LK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solder cup connection, 2424270000, Weidmüller
Built-in plugs, M12, M 12, Number of positions: 5, Front mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |