2422790000 | Weidmüller

Panel socket, M12, 5 pole, solder connection, straight, 2422790000

Order No.: 53P0766
EAN: 4050118431377
MPN:
2422790000
SAIE-M12B-5S-H10TL
Series: SAIE
2422790000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4216 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
17.42 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4216 €
10 pcs.
16.0293 €
50 pcs.
14.5894 €
100 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2422790000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15