2422420000 | Weidmüller

Plug, M12, 8 pole, solder connection, straight, 2422420000

Order No.: 53P0729
EAN: 4050118430738
MPN:
2422420000
SAID-M12S-8-9SMT
Series: SAID
2422420000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8897 €

Sensor-actuator connector, 2422420000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead