2421730000 | Weidmüller

Plug, M12, 4 pole, solder connection, straight, 2421730000

Order No.: 53P0660
EAN: 4050118430264
MPN:
2421730000
SAIE-M12SB-4-H12TL-PG9
Series: SAIE
2421730000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9801 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
10 pcs.
18.3855 €
50 pcs.
16.8980 €
100 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2421730000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding B
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead