1924970000 | Weidmüller
Jack, M12, 5 pole, tension clamp connection, straight, 1924970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5497 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
10 pcs.
22.5862 €
25 pcs.
20.7893 €
50 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1924970000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | tension clamp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |