1921070000 | Weidmüller

Jack, M12, 5 pole, screw connection, straight, 1921070000

Order No.: 52P6009
EAN: 4032248562633
MPN:
1921070000
SAIB-5/7-(KV)
Series: SAIB
1921070000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5644 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
16.1602 €
50 pcs.
14.7084 €
100 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1921070000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15