1291930000 | Weidmüller
Jack, 7/8", 3 pole, screw connection, angled, 1291930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8543 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
36.85 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8543 €
10 pcs.
34.2720 €
25 pcs.
31.5350 €
50 pcs.
28.7028 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1291930000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | 7/8" | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |