9456691000 | Weidmüller

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 10 m, PUR, black, 4 A, 9456691000

Order No.: 52P2613
EAN: 4032248440511
MPN:
9456691000
SAIL-M12W-3-10U
Series: SAI
9456691000 Weidmüller Sensor-Actuator Cables Image 1
9456691000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2514 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
10 pcs.
25.0614 €
25 pcs.
23.9666 €
50 pcs.
22.6576 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 9456691000, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No