2812610100 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1 m, PUR, orange, 4 A, 2812610100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9995 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.00 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9995 €
10 pcs.
29.5834 €
25 pcs.
28.2982 €
50 pcs.
26.7512 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 2812610100, Weidmüller
Sensor/actuator line, M12 / M12, Number of poles: 4, 1 m, Shielded: No, LED: Yes, Sheath material: PUR, Halogen: No.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |