1927350500 | Weidmüller

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, black, 4 A, 1927350500

Order No.: 52P2504
EAN: 4032248575947
MPN:
1927350500
SAIL-M8BW-3L5.0V
Series: SAI
1927350500 Weidmüller Sensor-Actuator Cables Image 1
1927350500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.9797 €
25 pcs.
20.0753 €
50 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1927350500, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67/IP68/IP65/IP66
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back