1927230200 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, PVC, black, 4 A, 1927230200

Order No.: 52P2524
EAN: 4032248990566
MPN:
1927230200
SAIL-M8G-3-2.0V
Series: SAI
1927230200 Weidmüller Sensor-Actuator Cables Image 1
1927230200 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.0789 €
50 pcs.
10.4244 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1927230200, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back