1925521000 | Weidmüller

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PVC, black, 4 A, 1925521000

Order No.: 52P3237
EAN: 4032248570225
MPN:
1925521000
SAIL-M12W-4-10V
Series: SAI
1925521000 Weidmüller Sensor-Actuator Cables Image 1
1925521000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6199 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
10 pcs.
26.3585 €
25 pcs.
25.2161 €
50 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1925521000, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67/IP68/IP65/IP66
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes