1466010500 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, black, 4 A, 1466010500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5152 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5152 €
10 pcs.
20.5394 €
25 pcs.
19.6469 €
50 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 1466010500, Weidmüller
Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |