1465890500 | Weidmüller

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, black, 4 A, 1465890500

Order No.: 52P2516
EAN: 4050118274400
MPN:
1465890500
SAIP-M8BW-3-5.0V
Series: SAI
1465890500 Weidmüller Sensor-Actuator Cables Image 1
1465890500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
14.8750 €
50 pcs.
13.9944 €
100 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1465890500, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back