1383011000 | Weidmüller

Sensor actuator cable, M8, poles 3, socket, female, angled to open end, LED, 10m

Order No.: 52P0496
EAN: 4050118192155
MPN:
1383011000
SAIP-M8BW-3L10U
Series: SAI
1383011000 Weidmüller Sensor-Actuator Cables Image 1
1383011000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2375 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.24 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2375 €
10 pcs.
29.8214 €
25 pcs.
28.5362 €
50 pcs.
26.9654 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1383011000, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes