1383000300 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, angled to open end, 3m

Order No.: 52P0513
EAN: 4050118274462
MPN:
1383000300
SAIP-M8BW-4-3.0U
Series: SAI
1383000300 Weidmüller Sensor-Actuator Cables Image 1
1383000300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.7318 €
50 pcs.
14.8036 €
100 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1383000300, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes