1382970150 | Weidmüller

Sensor actuator cable, M8, poles 3, socket, female, straight to open end, 1.5m

Order No.: 52P0445
EAN: 4050118214031
MPN:
1382970150
SAIP-M8BG-3-1.5U
Series: SAI
1382970150 Weidmüller Sensor-Actuator Cables Image 1
1382970150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.0789 €
50 pcs.
10.4363 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1382970150, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes