1057820500 | Weidmüller

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 1057820500

Order No.: 52P3386
EAN: 4032248798322
MPN:
1057820500
SAIL-M12W-5B-5.0U
Series: SAI
1057820500 Weidmüller Sensor-Actuator Cables Image 1
1057820500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7282 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
10 pcs.
23.5977 €
25 pcs.
22.5743 €
50 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1057820500, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No