1826070000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1826070000
Order No.: 09H1698
EAN: 4032248328789
MPN:
1826070000
LSF-SMT 5.08/04/180 3.5SN BK TU
Series: LSF-SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available: 30 pcs.
Available in 6 Days: 140 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
28 pcs.
1.5470 €
112 pcs.
1.4161 €
252 pcs.
1.3685 €
1008 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1826070000, WEIDMÜLLER
Printed circuit board terminals, 5.08 mm, number of poles: 4, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.13-1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Width | 19.44 mm | |
| Height | 17.5 mm | |
| Depth | 7.8 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bar with 28 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |