9994360000 | Weidmüller

PCB terminal, 6 pole, pitch 5.08 mm, angled, black, 9994360000

Order No.: 51P3501
EAN: 4032248377046
MPN:
9994360000
LM 5.08/06/135 3.5SN BK BX
9994360000 Weidmüller PCB Connection Systems Image 1
9994360000 Weidmüller PCB Connection Systems Image 2
9994360000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6184 €
50 pcs.
1.5113 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 9994360000, Weidmüller

PCB terminal with proven clamping yoke connection at 5.08 mm pitch. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes