8000078345 | Weidmüller

Socket header, 5 pole, pitch 7.5 mm, straight, black, 8000078345

Order No.: 50P1621
EAN: 4064675622086
MPN:
8000078345
MPS 7S/03-5/02 S TN B B
Series: OMNIMATE 4.0
8000078345 Weidmüller PCB Connection Systems Image 1
8000078345 Weidmüller PCB Connection Systems Image 2
8000078345 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.3316 €
50 pcs.
4.0817 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 8000078345, Weidmüller

The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.

Features

  • Fast, safe, and tool-free wiring due to unique SNAP IN connection
  • Optical and acoustic feedback indicates proper wiring
  • Dispatch within three days – even for individually configured products
  • Automatic offer preparation for the configurated product
  • Flexible combination options for power, signal and data transmission
  • Future-proof Single-Pair Ethernet technology
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection snap-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 34.6 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No