8000078343 | Weidmüller
Pin header, 8 pole, pitch 7.5 mm, angled, black, 8000078343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
50 pcs.
2.5942 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 8000078343, Weidmüller
The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
Features
- Fast, safe, and tool-free wiring due to unique SNAP IN connection
- Automatic offer preparation for the configurated product
- Flexible combination options for power, signal and data transmission
- Future-proof Single-Pair Ethernet technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 7.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 30.4 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |