8000078330 | Weidmüller

Socket, 4 pole, pitch 7.5 mm, straight, black, 8000078330

Order No.: 50P0659
EAN: 4064675622260
MPN:
8000078330
MPS 7S/04 S TN B B
Series: MPS 7.50
8000078330 Weidmüller PCB Connection Systems Image 1
8000078330 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
197.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
66 pcs.
2.9988 €

PCB plug-in connector, 8000078330, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection snap-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 34.6 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes