8000078321 | Weidmüller

Pin header, 2 pole, pitch 7.5 mm, angled, black, 8000078321

Order No.: 50P0762
EAN: 4064675622727
MPN:
8000078321
MHS 7S/02 W T3 B T
Series: MHS
8000078321 Weidmüller PCB Connection Systems Image 1
8000078321 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
39 pcs.
0.5117 €

Male header, 8000078321, Weidmüller

The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify mainte- nance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.

Features

  • Fast, safe, and tool-free wiring due to unique SNAP IN connection
  • Automatic offer preparation for the configurated product
  • Flexible combination options for power, signal and data transmission
  • Future-proof Single-Pair Ethernet technology
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 30.4 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes