8000078317 | Weidmüller

Pin header, 5 pole, pitch 7.5 mm, straight, black, 8000078317

Order No.: 50P0791
EAN: 4064675621904
MPN:
8000078317
MHS 7S/05 V T3 B T
Series: MHS
8000078317 Weidmüller PCB Connection Systems Image 1
8000078317 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
1.3923 €

Male header, 8000078317, Weidmüller

The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify mainte- nance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.

Features

  • Fast, safe, and tool-free wiring due to unique SNAP IN connection
  • Automatic offer preparation for the configurated product
  • Flexible combination options for power, signal and data transmission
  • Future-proof Single-Pair Ethernet technology
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 34.6 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15