8000072512 | Weidmüller

Pin header, 9 pole, pitch 5 mm, angled, black, 8000072512

Order No.: 50P2960
EAN: 4064675330844
MPN:
8000072512
MHS 5/09 W T3 B T
Series: OMNIMATE 4.0
8000072512 Weidmüller PCB Connection Systems Image 1
8000072512 Weidmüller PCB Connection Systems Image 2
8000072512 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
50 pcs.
2.5942 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 8000072512, WEIDMÜLLER

PCB plug-in connector, male header, THT/THR solder connection, Pitch in mm (P): 5.00 mm, Number of poles: 9, 270°.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 26.8 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes