8000072430 | Weidmüller

Pin header, 3 pole, pitch 5 mm, straight, black, 8000072430

Order No.: 50P2879
EAN: 4064675422983
MPN:
8000072430
MHS 5/03 V T3 B T
Series: OMNIMATE 4.0
8000072430 Weidmüller PCB Connection Systems Image 1
8000072430 Weidmüller PCB Connection Systems Image 2
8000072430 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 8000072430, WEIDMÜLLER

PCB plug-in connector, male header, THT/THR solder connection, Pitch in mm (P): 5.00 mm, Number of poles: 3, 180°.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes