3095980000 | Weidmüller

PCB terminal, 3 pole, pitch 5 mm, straight, black, 3095980000

Order No.: 51P4100
EAN: 4099987119436
MPN:
3095980000
MTS SPE 5/03 V T4 B T
Series: OMNIMATE Data
3095980000 Weidmüller PCB Connection Systems Image 1
3095980000 Weidmüller PCB Connection Systems Image 2
3095980000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 3095980000, Weidmüller

Printed circuit board terminal, PCB terminal, closed side, THT solder connection, 5.00 mm, Number of poles: 3, Solder pin length (l): 3.5 mm, tinned, black, Tube.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection snap-in
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes