3077560000 | Weidmüller
PCB terminal, 3 pole, pitch 3.5 mm, angled, black, 3077560000
Order No.: 51P4094
EAN: 4099987081733
MPN:
3077560000
LSF-SMT SPE 3.50/03/135 3.5SN BK TU
Series: OMNIMATE Signal - Serie LSF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2019 €
50 pcs.
1.1186 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board terminal, 3077560000, Weidmüller
Printed circuit board terminal, block assembly, closed side, THT/THR solder connection, 3.50 mm, Number of poles: 3, Solder pin length (l): 3.5 mm, tinned, black, Tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |