3077550000 | Weidmüller

PCB terminal, 2 pole, pitch 3.5 mm, angled, black, 3077550000

Order No.: 51P4093
EAN: 4099987081696
MPN:
3077550000
LSF-SMT SPE 3.50/02/135 3.5SN BK TU
3077550000 Weidmüller PCB Connection Systems Image 1
3077550000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8687 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 3077550000, Weidmüller

Printed circuit board terminal, block assembly, closed side, THT/THR solder connection, 3.50 mm, Number of poles: 2, Solder pin length (l): 3.5 mm, tinned, black, Tube.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes