3021610000 | Weidmüller

Socket header, 24 pole, pitch 3.5 mm, straight, black, 3021610000

Order No.: 51P6922
EAN: 4099986937703
MPN:
3021610000
B2CF 3.50/24/180FZE SN BK BX
3021610000 Weidmüller PCB Connection Systems Image 1
3021610000 Weidmüller PCB Connection Systems Image 2
3021610000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
17.6477 €
25 pcs.
16.6005 €
50 pcs.
15.9103 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 3021610000, Weidmüller

PCB plug-in connector, female plug, 3.50 mm, Number of poles: 10, 180°, Push in with push button, Clamping range, max. : 1.5 mm², Box.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 24 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 13.4 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes