2921000000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 2921000000

Order No.: 50P3992
EAN: 4099986611016
MPN:
2921000000
SL 5.08HC/05/180 4.5SN BK BX
2921000000 Weidmüller PCB Connection Systems Image 1
2921000000 Weidmüller PCB Connection Systems Image 2
2921000000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3209 €
50 pcs.
1.2257 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2921000000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 5, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes