2913770000 | Weidmüller
PCB terminal, 8 pole, pitch 5 mm, straight, black, 2913770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3677 €
50 pcs.
3.1654 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 2913770000, Weidmüller
Printed circuit board terminals, PCB terminal, THT/THR solder connection, Pitch in mm (P): 5.00 mm, Number of poles: 8, Tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | snap-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |