2864900000 | Weidmüller

Pin header, 7 pole, pitch 7.5 mm, angled, green, 2864900000

Order No.: 50P0502
EAN: 4064675600398
MPN:
2864900000
SL 7.50/07/90B 3.2SN GN BX
2864900000 Weidmüller PCB Connection Systems Image 1
2864900000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
50 pcs.
2.1301 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2864900000, Weidmüller

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 7.50 mm, Number of poles: 7, 90°, Solder pin length (l): 3.2 mm, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.5 mm
Connection solder connection
Orientation angled
Type of locking No
Rated voltage 800 V
Rated current 18.5 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes