2864860000 | Weidmüller
Pin header, 2 pole, pitch 7.5 mm, angled, green, 2864860000
Order No.: 50P0488
EAN: 4064675600350
MPN:
2864860000
SL 7.50/02/90B 3.2SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6307 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2864860000, Weidmüller
PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 7.50 mm, Number of poles: 2, 90°, Solder pin length (l): 3.2 mm, Pale green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 7.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 800 V | |
| Rated current | 18.5 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |