2790450000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, straight, black, 2790450000

Order No.: 50P5713
EAN: 4064675069157
MPN:
2790450000
MPS 5/03 S F2 TN B B D
Series: OMNIMATE 4.0
2790450000 Weidmüller PCB Connection Systems Image 1
2790450000 Weidmüller PCB Connection Systems Image 2
2790450000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5343 €
50 pcs.
3.2844 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2790450000, Weidmüller

The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.

Features

  • Fast, safe, and tool-free wiring due to unique SNAP IN connection
  • Optical and acoustic feedback indicates proper wiring
  • Dispatch within three days - even for individually configured products
  • Automatic offer preparation for the configurated product
  • Flexible combination options for power, signal and data transmission
  • Future-proof Single-Pair Ethernet technology
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection snap-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 26.8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No