2741470000 | Weidmüller

Pin header, 8 pole, pitch 5 mm, angled, black, 2741470000

Order No.: 50P2928
EAN: 4064675055440
MPN:
2741470000
MHS 5/08 H T3 B T
Series: OMNIMATE 4.0
2741470000 Weidmüller PCB Connection Systems Image 1
2741470000 Weidmüller PCB Connection Systems Image 2
2741470000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2741470000, WEIDMÜLLER

PCB plug-in connector, male header, THT/THR solder connection, Pitch in mm (P): 5.00 mm, Number of poles: 8, 90°.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 26.8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No