2720560000 | Weidmüller

Socket, 2 pole, pitch 7.62 mm, straight, black, 2720560000

Order No.: 50P0601
EAN: 4050118815993
MPN:
2720560000
BVDF 7.62HP/02/180MSF2 SN BK BX
2720560000 Weidmüller PCB Connection Systems Image 1
2720560000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.6521 €
50 pcs.
6.2356 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2720560000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection push-in/tension spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 46 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No