2720510000 | Weidmüller

Socket, 5 pole, pitch 7.62 mm, straight, black, 2720510000

Order No.: 50P0611
EAN: 4050118815948
MPN:
2720510000
BVDF 7.62HP/05/180SF SN BK BX
2720510000 Weidmüller PCB Connection Systems Image 1
2720510000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5287 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
15.7794 €
50 pcs.
14.7917 €
100 pcs.
13.9230 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2720510000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection push-in/tension spring connection
Orientation straight
contact surface tin-plated
Rated voltage 600 V
Rated current 46 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No