2667920000 | Weidmüller

PCB terminal, 3 pole, pitch 7.5 mm, angled, orange, 2667920000

Order No.: 51P4503
EAN: 4050118804539
MPN:
2667920000
LMF 7.50/03/90 3.5SN OR BX
2667920000 Weidmüller PCB Connection Systems Image 1
2667920000 Weidmüller PCB Connection Systems Image 2
2667920000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
89.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
1.3804 €

PCB terminal block, 2667920000, Weidmüller

Printed circuit board terminals, 7.50 mm, Number of poles: 3, 90°, Solder pin length (l): 3.5 mm, tinned, orange, PUSH IN with push button, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes