2630620000 | Weidmüller

Plug, 4 pole, pitch 7.62 mm, straight, black, 2630620000

Order No.: 50P0704
EAN: 4050118634266
MPN:
2630620000
SVFL 7.62HP/04/180SFBMF2 SN BK BX
2630620000 Weidmüller PCB Connection Systems Image 1
2630620000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
341.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
8.1277 €

PCB plug-in connector, 2630620000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection push-in/tension spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes