2630470000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, straight, black, 2630470000
Order No.: 50P0703
EAN: 4050118634112
MPN:
2630470000
SVFL 7.62HP/04/180MF4 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.8532 €
50 pcs.
9.2344 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2630470000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |