2630260000 | Weidmüller

Plug, 2 pole, pitch 7.62 mm, straight, black, 2630260000

Order No.: 50P0687
EAN: 4050118633740
MPN:
2630260000
SVFL 7.62HP/02/180MF2 SN BK BX
2630260000 Weidmüller PCB Connection Systems Image 1
2630260000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
338.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
84 pcs.
4.0341 €

PCB plug-in connector, 2630260000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes