2629720000 | Weidmüller

Socket, 2 pole, pitch 7.62 mm, straight, black, 2629720000

Order No.: 50P0648
EAN: 4050118633702
MPN:
2629720000
BVZ 7.62IT/02/180MSF2 SN BK BX
2629720000 Weidmüller PCB Connection Systems Image 1
2629720000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
137.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
52 pcs.
2.6537 €

PCB plug-in connector, 2629720000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes