2629260000 | Weidmüller
Socket header, 4 pole, pitch 7.62 mm, straight, black, 2629260000
Order No.: 50P1584
EAN: 4050118633276
MPN:
2629260000
BVFL 7.62HP/04/180MSF3 BCF/08R SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
10 pcs.
14.9821 €
50 pcs.
14.1015 €
100 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 2629260000, Weidmüller
180° female plug with energy and signal contacts in PUSH IN wire connection in 7.62 pitch. Fulfils the IEC 61800-5-1 requirement and for the energy contact UL 1059 ClassC 600 V. With adjustable, selflocking pusher for opening the contact point. The selflocking middle flange with automatic interlock reduces the space requirements by one pitch width in comparison with conventional solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 38 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |